
BAV103-GS18 | |
|---|---|
DigiKey Part Number | BAV103-GS18TR-ND - Tape & Reel (TR) BAV103-GS18CT-ND - Cut Tape (CT) BAV103-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV103-GS18 |
Description | DIODE STANDARD 200V 250MA SOD80 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAV103-GS18 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV103 | Diotec Semiconductor | 4,270 | 4878-BAV103CT-ND | $0.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23900 | $2.39 |
| 100 | $0.14900 | $14.90 |
| 500 | $0.10948 | $54.74 |
| 1,000 | $0.09670 | $96.70 |
| 2,000 | $0.08591 | $171.82 |
| 5,000 | $0.07418 | $370.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06693 | $669.30 |
| 20,000 | $0.06082 | $1,216.40 |
| 30,000 | $0.05770 | $1,731.00 |
| 50,000 | $0.05420 | $2,710.00 |
| 70,000 | $0.05213 | $3,649.10 |
| 100,000 | $0.05011 | $5,011.00 |
| Unit Price without VAT: | $0.40000 |
|---|---|
| Unit Price with VAT: | $0.43600 |




