


AXS-7050-06-13 | |
|---|---|
DigiKey Part Number | 535-10144-ND |
Manufacturer | |
Manufacturer Product Number | AXS-7050-06-13 |
Description | SOCKET 6PAD 7.0X5.0 OSCILLATOR |
Customer Reference | |
Detailed Description | 6 Position For use with Crystal Oscillators |
Datasheet | Datasheet |
Category | For Use With/Related Products Crystal Oscillators |
Manufacturer Abracon LLC | Number of Positions 6 |
Packaging Box | Package Accepted 7.00mm x 5.00mm x 1.60mm |
Part Status Obsolete | Temperature -30°C ~ 150°C |
Accessory Type Socket, Test and Burn In |


