

ATMEGA64RZAPV-10MU | |
|---|---|
DigiKey Part Number | ATMEGA64RZAPV-10MU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA64RZAPV-10MU |
Description | IC RF TXRX+MCU 802.15.4 44TQFP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz |
Datasheet | Datasheet |
Category | Power - Output 3dBm |
Mfr | Sensitivity -101dBm |
Packaging Tray | Memory Size 64kB Flash, 2kB EEPROM, 4kB SRAM |
Part Status Active | Serial Interfaces JTAG, SPI, USART |
DigiKey Programmable Not Verified | GPIO 32 |
Type TxRx + MCU | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 15.5mA |
Protocol | Current - Transmitting 9.5mA ~ 16.5mA |
Modulation O-QPSK | Operating Temperature -40°C ~ 85°C |
Frequency | Base Product Number |
Data Rate (Max) 250kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.75000 | $9.75 |
| Unit Price without VAT: | $9.75000 |
|---|---|
| Unit Price with VAT: | $10.62750 |




