Amorphous Solar Cell 16.8 mW 5.1 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-5610CAR-DGK-T

DigiKey Part Number
11-AM-5610CAR-DGK-T-ND
Manufacturer
Manufacturer Product Number
AM-5610CAR-DGK-T
Description
AMORPHOUS SOLAR CELL 16.8MW 5.1V
Customer Reference
Detailed Description
Amorphous Solar Cell 16.8 mW 5.1 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
3.3 V
Manufacturer
Panasonic Energy
Type
Amorphous
Series
Voltage - Open Circuit
5.1 V
Packaging
Box
Operating Temperature
-10°C ~ 60°C
Part Status
Obsolete
Package / Case
Cells
Power (Watts) - Max
16.8 mW
Size / Dimension
0.984" L x 0.787" W x 0.079" H (25.00mm x 20.00mm x 2.00mm)
Current @ Pmpp
5.1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$13.35000$13.35
20$10.28850$205.77
40$9.69825$387.93
100$8.97470$897.47
300$8.18380$2,455.14
600$7.72412$4,634.47
Manufacturers Standard Package
Unit Price without VAT:$13.35000
Unit Price with VAT:$14.55150