
AM-1816CA-DGK-E | |
|---|---|
DigiKey Part Number | 11-AM-1816CA-DGK-E-ND |
Manufacturer | |
Manufacturer Product Number | AM-1816CA-DGK-E |
Description | AMORPHOUS SOLAR CELL 252UW 4.9V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 252 µW 4.9 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 94 µA |
Manufacturer Panasonic Energy | Type Amorphous |
Series | Voltage - Open Circuit 4.9 V |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 252 µW | Size / Dimension 3.807" L x 2.232" W x 0.043" H (96.70mm x 56.70mm x 1.10mm) |
Current @ Pmpp 84 µA | Base Product Number |
Voltage @ Pmpp 3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.14000 | $15.14 |
| 20 | $11.67800 | $233.56 |
| 50 | $10.80240 | $540.12 |
| 100 | $10.18820 | $1,018.82 |
| 300 | $9.29140 | $2,787.42 |
| 500 | $8.90402 | $4,452.01 |
| 1,000 | $8.50699 | $8,506.99 |
| Unit Price without VAT: | $15.14000 |
|---|---|
| Unit Price with VAT: | $16.50260 |






