Hole Plug 0.312" (7.92mm) 5/16" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8601

DigiKey Part Number
36-8601-ND
Manufacturer
Manufacturer Product Number
8601
Description
HOLE PLUG 0.312" NYLON BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hole Plug 0.312" (7.92mm) 5/16" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
8601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Keystone Electronics
Material
Nylon
Packaging
Bulk
Hole Diameter
0.312" (7.92mm) 5/16"
Part Status
Active
Flange Diameter
0.375" (9.53mm) 3/8"
Type
Body Plug
Panel Thickness
0.062" (1.57mm) 1/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,468
Factory Stock: 15,400
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.22500$2.25
25$0.20040$5.01
100$0.16950$16.95
500$0.14034$70.17
1,000$0.12963$129.63
2,500$0.11698$292.45
5,000$0.10842$542.10
Manufacturers Standard Package
Unit Price without VAT:$0.30000
Unit Price with VAT:$0.32700