Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Taking Commercial Drone Reliability to New Heights

85931-5

DigiKey Part Number
85931-5-ND
Manufacturer
Manufacturer Product Number
85931-5
Description
CONN PC PIN SQUARE 0.025 GOLD
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.443" (11.25mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Hole Diameter
0.036" ~ 0.038" (0.91mm ~ 0.97mm)
Series
Mounting Type
Through Hole
Packaging
Bag
Termination
Press-Fit
Part Status
Discontinued at DigiKey
Insulation
Non-Insulated
Terminal Type
Single Post
Contact Material
Phosphor Bronze
Terminal Style
Smooth
Contact Finish
Gold
Pin Size - Above Flange
0.025" (0.64mm) Square
Contact Finish Thickness
30.0µin (0.76µm)
Pin Size - Below Flange
0.025" (0.64mm) Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1,000$0.69947$699.47
Manufacturers Standard Package
Unit Price without VAT:$0.69947
Unit Price with VAT:$0.76242