


85931-2 | |
|---|---|
DigiKey Part Number | 85931-2-ND |
Manufacturer | |
Manufacturer Product Number | 85931-2 |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Category | Length - Overall 1.106" (28.10mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.036" ~ 0.038" (0.91mm ~ 0.97mm) |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Press-Fit |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Single Post | Contact Material Phosphor Bronze |
Terminal Style Smooth | Contact Finish Gold |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Thickness 30.0µin (0.76µm) |
Pin Size - Below Flange 0.025" (0.64mm) Square | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87022-2 | TE Connectivity AMP Connectors | 0 | 87022-2-ND | $0.61852 | Similar |


