680 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 mOhms ±5% 25W Wirewound Chassis Mount Resistor
HSA25R68J
HSA25R68J

HSA25R68J

DigiKey Part Number
A102430-ND
Manufacturer
Manufacturer Product Number
HSA25R68J
Description
RES CHAS MNT 0.68 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA25R68J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Resistance
680 mOhms
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$8.23000$8.23
10$5.61100$56.11
25$4.90120$122.53
50$4.45660$222.83
100$4.07870$407.87
300$3.59273$1,077.82
500$3.40618$1,703.09
1,000$3.18636$3,186.36
Manufacturers Standard Package
Unit Price without VAT:$8.23000
Unit Price with VAT:$8.97070