T1 LED Standoff Natural Nylon 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7355

DigiKey Part Number
36-7355-ND
Manufacturer
Manufacturer Product Number
7355
Description
LED HOLDER T1 NYLON NATURAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Natural Nylon 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Keystone Electronics
Length
0.200" (5.08mm)
Packaging
Bulk
LED
T1
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,839
Factory Stock: 4,200
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.21400$2.14
25$0.19160$4.79
100$0.16200$16.20
500$0.13716$68.58
2,500$0.12344$308.60
5,000$0.10973$548.65
Manufacturers Standard Package
Unit Price without VAT:$0.29000
Unit Price with VAT:$0.31610