
61137-1 | |
|---|---|
DigiKey Part Number | A101558TR-ND - Tape & Reel (TR) A101558CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61137-1 |
Description | CONN PC PIN CIRC 0.093DIA TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.093" (2.36mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 61137-1 Models |
Category | Flange Diameter 0.115" (2.92mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.067" ~ 0.073" (1.70mm ~ 1.85mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Termination Clinch Fit |
Terminal Type Single Post | Insulation Non-Insulated |
Terminal Style Flanged | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.093" (2.36mm) Dia | Contact Material Phosphor Bronze |
Length - Above Flange 0.245" (6.22mm) | Contact Finish Tin |
Length - Overall 0.405" (10.29mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.12960 | $3.24 |
| 50 | $0.12320 | $6.16 |
| 100 | $0.11710 | $11.71 |
| 250 | $0.10984 | $27.46 |
| 500 | $0.10458 | $52.29 |
| 1,000 | $0.09956 | $99.56 |
| 2,500 | $0.09332 | $233.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.08781 | $790.29 |
| 18,000 | $0.08362 | $1,505.16 |
| 27,000 | $0.08126 | $2,194.02 |
| 45,000 | $0.07838 | $3,527.10 |
| 63,000 | $0.07654 | $4,822.02 |
| 90,000 | $0.07464 | $6,717.60 |
| Unit Price without VAT: | $0.16000 |
|---|---|
| Unit Price with VAT: | $0.17440 |


