


5-87623-4 | |
|---|---|
DigiKey Part Number | A100889TR-ND - Tape & Reel (TR) A100889CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-87623-4 |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Category | Length - Overall 0.443" (11.25mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.036" (0.91mm) |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Single Post | Contact Material Phosphor Bronze |
Terminal Style Smooth | Contact Finish Gold |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Thickness 15.0µin (0.38µm) |
Pin Size - Below Flange 0.025" (0.64mm) Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $1.11200 | $11.12 |
| 25 | $1.04240 | $26.06 |
| 50 | $0.99220 | $49.61 |
| 100 | $0.94490 | $94.49 |
| 250 | $0.88560 | $221.40 |
| 500 | $0.84334 | $421.67 |
| 1,000 | $0.80306 | $803.06 |
| 2,500 | $0.75278 | $1,881.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.65012 | $13,002.40 |
| Unit Price without VAT: | $1.30000 |
|---|---|
| Unit Price with VAT: | $1.41700 |

