
350491-1 | |
|---|---|
DigiKey Part Number | 350491-1-ND |
Manufacturer | |
Manufacturer Product Number | 350491-1 |
Description | CONN PC PIN CIRC 0.093DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.093" (2.36mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 350491-1 Models |
Category | Flange Diameter 0.115" (2.92mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.067" ~ 0.073" (1.70mm ~ 1.85mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Clinch Fit |
Terminal Type Single Post | Insulation Non-Insulated |
Terminal Style Flanged | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.093" (2.36mm) Dia | Contact Material Phosphor Bronze |
Length - Above Flange 0.245" (6.22mm) | Contact Finish Tin |
Length - Overall 0.405" (10.29mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.40100 | $4.01 |
| 25 | $0.37520 | $9.38 |
| 50 | $0.35740 | $17.87 |
| 100 | $0.34030 | $34.03 |
| 250 | $0.31896 | $79.74 |
| 500 | $0.30376 | $151.88 |
| 1,000 | $0.28923 | $289.23 |
| 2,500 | $0.27111 | $677.78 |
| Unit Price without VAT: | $0.47000 |
|---|---|
| Unit Price with VAT: | $0.51230 |

