Adapter Connector Banana Jack To Banana Plug, Miniature Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Banana Jack To Banana Plug, Miniature Red
Who is Pomona Electronics?

2138-2

DigiKey Part Number
501-1852-ND
Manufacturer
Manufacturer Product Number
2138-2
Description
ADAPT BAN JACK TO MINI BAN PLUG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector Banana Jack To Banana Plug, Miniature Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Pomona Electronics
Current Rating (Amps)
5 A
Packaging
Bulk
Length - Overall
1.330" (33.78mm)
Part Status
Active
Operating Temperature
50°C
Convert From (Adapter End)
Banana Jack
Base Product Number
Convert To (Adapter End)
Banana Plug, Miniature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$6.31000$6.31
Manufacturers Standard Package
Unit Price without VAT:$6.31000
Unit Price with VAT:$6.87790