
1N4448TR | |
|---|---|
DigiKey Part Number | 1N4448VSTR-ND - Tape & Reel (TR) 1N4448VSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4448TR |
Description | DIODE STD 100V 150MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448TR Models |
Category | Reverse Recovery Time (trr) 8 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448TR | onsemi | 109,461 | 1N4448CT-ND | $0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30200 | $3.02 |
| 100 | $0.18900 | $18.90 |
| 500 | $0.13996 | $69.98 |
| 1,000 | $0.12405 | $124.05 |
| 2,000 | $0.11064 | $221.28 |
| 5,000 | $0.09608 | $480.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08708 | $870.80 |
| 20,000 | $0.07950 | $1,590.00 |
| 30,000 | $0.07563 | $2,268.90 |
| 50,000 | $0.07129 | $3,564.50 |
| 70,000 | $0.06872 | $4,810.40 |
| 100,000 | $0.06622 | $6,622.00 |
| Unit Price without VAT: | $0.49000 |
|---|---|
| Unit Price with VAT: | $0.53410 |



