1N4007-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: $0.37000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 35,126
Unit Price: $0.30000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 29,648
Unit Price: $0.30000
Datasheet

Direct


Comchip Technology
In Stock: 64,635
Unit Price: $0.29000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 393,555
Unit Price: $0.30000
Datasheet

Direct


onsemi
In Stock: 836,580
Unit Price: $0.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35,374
Unit Price: $0.30000
Datasheet

Similar


onsemi
In Stock: 1,694
Unit Price: $0.74000
Datasheet

Similar


onsemi
In Stock: 2,357
Unit Price: $0.34000
Datasheet

Similar


onsemi
In Stock: 29,591
Unit Price: $0.36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24,674
Unit Price: $0.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 190,445
Unit Price: $0.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11890
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.05593
Datasheet
Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007-T

DigiKey Part Number
1N4007DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4007-T
Description
DIODE STANDARD 1000V 1A DO41
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4007-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4007G-TDiodes Incorporated01N4007GDICT-ND$0.37000MFR Recommended
1N4007-APMCC (Micro Commercial Components)35,126353-1N4007-AP-ND$0.30000Direct
1N4007-BPMCC (Micro Commercial Components)29,648353-1N4007-BP-ND$0.30000Direct
1N4007-GComchip Technology64,635641-1312-1-ND$0.29000Direct
1N4007-TPMCC (Micro Commercial Components)393,5551N4007-TPMSCT-ND$0.30000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types