
18072TT | |
|---|---|
DigiKey Part Number | 243-1092-ND |
Manufacturer | |
Manufacturer Product Number | 18072TT |
Description | TWEEZER POINTED 7 4.53" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed 7 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Curved |
Manufacturer Aven Tools | Length - Overall 4.53" (115.0mm) |
Packaging Box | Pattern Number 7 |
Part Status Active | Material Titanium |
Features Acid Resistant, Anti-Magnetic, Heat Resistant | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.55000 | $55.55 |
| 5 | $52.14800 | $260.74 |
| Unit Price without VAT: | $55.55000 |
|---|---|
| Unit Price with VAT: | $60.54950 |

