Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Fine 5A 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18065TT

DigiKey Part Number
243-1090-ND
Manufacturer
Manufacturer Product Number
18065TT
Description
TWEEZER POINTED FINE 5A 4.53"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Fine 5A 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Fine
Manufacturer
Aven Tools
Tip Shape
Angled
Packaging
Box
Length - Overall
4.53" (115.0mm)
Part Status
Active
Pattern Number
5A
Features
Acid Resistant, Anti-Magnetic, Heat Resistant
Material
Titanium
Tip Style
Pointed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$55.55000$55.55
5$52.14800$260.74
Unit Price without VAT:$55.55000
Unit Price with VAT:$60.54950