Similar

TS5A3359DCUR | |
|---|---|
DigiKey Part Number | 296-21193-2-ND - Tape & Reel (TR) 296-21193-1-ND - Cut Tape (CT) 296-21193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3359DCUR |
Description | IC SWITCH SP3TX1 900MOHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 900mOhm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3359DCUR Models |
Category | -3db Bandwidth 75MHz |
Manufacturer Texas Instruments | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 18pF, 54pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SP3T | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 3:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 21ns, 10.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA3357K8X | onsemi | 0 | FSA3357K8XCT-ND | $55.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.76800 | $7.68 |
| 25 | $0.69080 | $17.27 |
| 100 | $0.60510 | $60.51 |
| 250 | $0.56444 | $141.11 |
| 500 | $0.53986 | $269.93 |
| 1,000 | $0.51966 | $519.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49470 | $1,484.10 |
| 6,000 | $0.48248 | $2,894.88 |
| 9,000 | $0.47637 | $4,287.33 |
| 15,000 | $0.46959 | $7,043.85 |
| 21,000 | $0.46563 | $9,778.23 |
| Unit Price without VAT: | $1.08000 |
|---|---|
| Unit Price with VAT: | $1.17720 |










