TPS62203 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62203EVM-211

DigiKey Part Number
296-20623-ND
Manufacturer
Manufacturer Product Number
TPS62203EVM-211
Description
EVAL BOARD FOR TPS62203
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS62203 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
300mA
Voltage - Input
3.3V ~ 6V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
TPS62203
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$81.92000$81.92
Manufacturers Standard Package
Unit Price without VAT:$81.92000
Unit Price with VAT:$89.29280