TL431BQDBZRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7,105
Unit Price: $113.31000
Datasheet

Similar


Texas Instruments
In Stock: 1,941
Unit Price: $67.28000
Datasheet

Direct


onsemi
In Stock: 3,824
Unit Price: $24.79000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,513
Unit Price: $29.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 76,066
Unit Price: $11.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,158
Unit Price: $26.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 70,968
Unit Price: $10.62000
Datasheet

Similar


onsemi
In Stock: 5,584
Unit Price: $21.24000
Datasheet

Similar


onsemi
In Stock: 915
Unit Price: $21.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
SOT-23-3

TL431BQDBZRQ1

DigiKey Part Number
296-20654-2-ND - Tape & Reel (TR)
296-20654-1-ND - Cut Tape (CT)
296-20654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BQDBZRQ1
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BQDBZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.65900$6.59
25$0.59120$14.78
100$0.51700$51.70
250$0.48144$120.36
500$0.45998$229.99
1,000$0.44234$442.34
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42056$1,261.68
6,000$0.40989$2,459.34
9,000$0.40455$3,640.95
15,000$0.39863$5,979.45
21,000$0.39517$8,298.57
30,000$0.39185$11,755.50
Manufacturers Standard Package
Unit Price without VAT:$0.93000
Unit Price with VAT:$1.01370