Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
SOT-23-3

TL431BIDBZR

DigiKey Part Number
296-18872-2-ND - Tape & Reel (TR)
296-18872-1-ND - Cut Tape (CT)
296-18872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BIDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,808
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.36100$3.61
25$0.32080$8.02
100$0.27740$27.74
250$0.25648$64.12
500$0.24386$121.93
1,000$0.23349$233.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22068$662.04
6,000$0.21441$1,286.46
9,000$0.21127$1,901.43
15,000$0.20779$3,116.85
21,000$0.20576$4,320.96
30,000$0.20380$6,114.00
Manufacturers Standard Package
Unit Price without VAT:$0.52000
Unit Price with VAT:$0.56680