1 Circuit IC Switch 2:1 13Ohm SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G53DCTR

DigiKey Part Number
296-13269-2-ND - Tape & Reel (TR)
296-13269-1-ND - Cut Tape (CT)
296-13269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G53DCTR
Description
IC SWITCH SPDT X 1 13OHM SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 13Ohm SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G53DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
13Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.5ns, 8ns
-3db Bandwidth
300MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-58dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,518
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.36100$3.61
25$0.32080$8.02
100$0.27740$27.74
250$0.25648$64.12
500$0.24386$121.93
1,000$0.23349$233.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22068$662.04
6,000$0.21441$1,286.46
9,000$0.21127$1,901.43
15,000$0.20779$3,116.85
21,000$0.20576$4,320.96
30,000$0.20380$6,114.00
Manufacturers Standard Package
Unit Price without VAT:$0.52000
Unit Price with VAT:$0.56680

Other Suppliers on DigiKey

346,069In Stock
Ships from Rochester Electronics, LLC