
PCM3060PWR | |
|---|---|
DigiKey Part Number | 296-38201-2-ND - Tape & Reel (TR) 296-38201-1-ND - Cut Tape (CT) 296-38201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM3060PWR |
Description | IC AUDIO CODEC 24BIT SER 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3060PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 99 / 105 (Differential), 99 / 104 (Single-Ended) | |
Dynamic Range, ADCs / DACs (db) Typ | 99 / 104 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.05000 | $8.05 |
| 10 | $6.17000 | $61.70 |
| 25 | $5.69800 | $142.45 |
| 100 | $5.17980 | $517.98 |
| 250 | $4.93244 | $1,233.11 |
| 500 | $4.78338 | $2,391.69 |
| 1,000 | $4.66070 | $4,660.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.19122 | $8,382.44 |
| Unit Price without VAT: | $8.05000 |
|---|---|
| Unit Price with VAT: | $8.77450 |











