
PCM1809IRTER | |
|---|---|
DigiKey Part Number | 296-PCM1809IRTERTR-ND - Tape & Reel (TR) 296-PCM1809IRTERCT-ND - Cut Tape (CT) 296-PCM1809IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1809IRTER |
Description | STEREO-CHANNEL 32-BIT 192KHZ AUD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 192k I2S, TDM 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1809IRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S, TDM | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.82500 | $8.25 |
| 25 | $0.74560 | $18.64 |
| 100 | $0.65870 | $65.87 |
| 250 | $0.61716 | $154.29 |
| 500 | $0.59214 | $296.07 |
| 1,000 | $0.57155 | $571.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54611 | $1,638.33 |
| 6,000 | $0.53365 | $3,201.90 |
| 9,000 | $0.52742 | $4,746.78 |
| 15,000 | $0.52051 | $7,807.65 |
| Unit Price without VAT: | $1.14000 |
|---|---|
| Unit Price with VAT: | $1.24260 |










