
LM2775DSGR | |
|---|---|
DigiKey Part Number | 296-46107-2-ND - Tape & Reel (TR) 296-46107-1-ND - Cut Tape (CT) 296-46107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2775DSGR |
Description | IC REG CHARG PUMP 5V 200MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 200mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2775DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.77400 | $17.74 |
| 25 | $1.61280 | $40.32 |
| 100 | $1.43570 | $143.57 |
| 250 | $1.35136 | $337.84 |
| 500 | $1.30050 | $650.25 |
| 1,000 | $1.25863 | $1,258.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20691 | $3,620.73 |
| 6,000 | $1.18160 | $7,089.60 |
| 9,000 | $1.16892 | $10,520.28 |
| Unit Price without VAT: | $2.41000 |
|---|---|
| Unit Price with VAT: | $2.62690 |










