

LM2679-5.0EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45727-ND |
Manufacturer | |
Manufacturer Product Number | LM2679-5.0EVAL/NOPB |
Description | EVAL BOARD FOR LM2679 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM2679 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 5A | |
Voltage - Input | 14V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | 260kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM2679 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.80000 | $41.80 |
| Unit Price without VAT: | $41.80000 |
|---|---|
| Unit Price with VAT: | $45.56200 |




