

LM2674MX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2674MX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2674MX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2674MX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2674MX-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2674MX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $4.70900 | $47.09 |
| 25 | $4.33440 | $108.36 |
| 100 | $3.92330 | $392.33 |
| 250 | $3.72708 | $931.77 |
| 500 | $3.60888 | $1,804.44 |
| 1,000 | $3.51159 | $3,511.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.40887 | $8,522.17 |
| Unit Price without VAT: | $6.20000 |
|---|---|
| Unit Price with VAT: | $6.75800 |






