Current Monitor Regulator High-Side SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA196AIDBVT

DigiKey Part Number
296-17166-2-ND - Tape & Reel (TR)
296-17166-1-ND - Cut Tape (CT)
296-17166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA196AIDBVT
Description
IC CURRENT MONITOR 3% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA196AIDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$5.14900$51.49
25$4.74560$118.64
100$4.30160$430.16
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.08984$1,022.46
500$3.96214$1,981.07
750$3.89821$2,923.66
1,250$3.82735$4,784.19
1,750$3.78597$6,625.45
2,500$3.74615$9,365.38
Manufacturers Standard Package
Unit Price without VAT:$6.77000
Unit Price with VAT:$7.37930