
CD74HC4052PWRG4 | |
|---|---|
DigiKey Part Number | 296-31591-2-ND - Tape & Reel (TR) 296-31591-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC4052PWRG4 |
Description | IC SWITCH SP4TX2 130OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4052PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 185MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.62000 | $6.20 |
| 25 | $0.55560 | $13.89 |
| 100 | $0.48480 | $48.48 |
| 250 | $0.45116 | $112.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40045 | $800.90 |
| 4,000 | $0.38913 | $1,556.52 |
| 6,000 | $0.38347 | $2,300.82 |
| 10,000 | $0.37719 | $3,771.90 |
| 14,000 | $0.37352 | $5,229.28 |
| 20,000 | $0.36999 | $7,399.80 |
| Unit Price without VAT: | $0.88000 |
|---|---|
| Unit Price with VAT: | $0.95920 |

