
ADC128S102CIMT/NOPB | |
|---|---|
DigiKey Part Number | ADC128S102CIMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC128S102CIMT/NOPB |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC128S102CIMT/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.98000 | $14.98 |
| 10 | $11.70800 | $117.08 |
| 92 | $10.03783 | $923.48 |
| 184 | $9.69609 | $1,784.08 |
| 276 | $9.52496 | $2,628.89 |
| 552 | $9.27393 | $5,119.21 |
| 1,012 | $9.09114 | $9,200.23 |
| Unit Price without VAT: | $14.98000 |
|---|---|
| Unit Price with VAT: | $16.32820 |












