6 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
NPTC032KFMS-RC
NPTC032KFMS-RC

NPTC032KFMS-RC

DigiKey Part Number
S5673-ND
Manufacturer
Manufacturer Product Number
NPTC032KFMS-RC
Description
CONN HDR 6POS 0.1 TIN SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
NPTC032KFMS-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.299" (7.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,049
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$1.23000$1.23
74$0.90054$66.64
148$0.85736$126.89
518$0.78477$406.51
1,036$0.74729$774.19
5,032$0.66845$3,363.64
10,064$0.66469$6,689.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$1.23000
Unit Price with VAT:$1.34070