
STTH3L06U | |
|---|---|
DigiKey Part Number | 497-3771-2-ND - Tape & Reel (TR) 497-3771-1-ND - Cut Tape (CT) 497-3771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3L06U |
Description | DIODE STANDARD 600V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH3L06U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.47900 | $4.79 |
| 100 | $0.34240 | $34.24 |
| 500 | $0.25896 | $129.48 |
| 1,000 | $0.23204 | $232.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15056 | $376.40 |
| 5,000 | $0.14385 | $719.25 |
| Unit Price without VAT: | $0.78000 |
|---|---|
| Unit Price with VAT: | $0.85020 |



