
STM6315RGW13F | |
|---|---|
DigiKey Part Number | 497-6123-2-ND - Tape & Reel (TR) 497-6123-1-ND - Cut Tape (CT) 497-6123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6315RGW13F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315RGW13F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.12s Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.13000 | $11.30 |
| 25 | $1.02160 | $25.54 |
| 100 | $0.90210 | $90.21 |
| 250 | $0.84512 | $211.28 |
| 500 | $0.81076 | $405.38 |
| 1,000 | $0.78248 | $782.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74753 | $2,242.59 |
| 6,000 | $0.73043 | $4,382.58 |
| 9,000 | $0.72187 | $6,496.83 |
| 15,000 | $0.71238 | $10,685.70 |
| Unit Price without VAT: | $1.56000 |
|---|---|
| Unit Price with VAT: | $1.70040 |

