RVC1206JT330K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 9,013
Unit Price: $0.14000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 24,350
Unit Price: $0.14000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09266
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.07411
Datasheet

Upgrade


Bourns Inc.
In Stock: 4,631
Unit Price: $0.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01258
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01258
Datasheet

Upgrade


WEC
In Stock: 30,000
Unit Price: $0.01200
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.02343
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 72,279
Unit Price: $0.22000
Datasheet

Upgrade


YAGEO
In Stock: 142,786
Unit Price: $0.14000
Datasheet

Similar


YAGEO
In Stock: 8,100
Unit Price: $0.14000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.17000
Datasheet
330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206JT330K

DigiKey Part Number
RVC1206JT330K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC1206JT330K
Description
RES 330K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206JT330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08224$411.20
Manufacturers Standard Package
Unit Price without VAT:$0.08224
Unit Price with VAT:$0.08964