RPC1210JT100R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 133,922
Unit Price: $0.21000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03013
Datasheet

Direct


Panasonic Electronic Components
In Stock: 35,977
Unit Price: $0.31000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.14000
Datasheet

Similar


YAGEO
In Stock: 7,422
Unit Price: $0.14000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05281
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.04964
Datasheet

Similar


Vishay Dale
In Stock: 26,381
Unit Price: $0.26000
Datasheet

Similar


Vishay Dale
In Stock: 1,155
Unit Price: $0.46000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 34,756
Unit Price: $0.39000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 41,479
Unit Price: $0.29000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.12351
Datasheet

Similar


YAGEO
In Stock: 28,086
Unit Price: $0.14000
Datasheet

Similar


YAGEO
In Stock: 3,671
Unit Price: $0.14000
Datasheet
Image for RPC1210JT100R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1210JT100R

DigiKey Part Number
RPC1210JT100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC1210JT100R
Description
RES 100 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1210JT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07172$358.60
Manufacturers Standard Package
Unit Price without VAT:$0.07172
Unit Price with VAT:$0.07817