
RMCF0402FT3K30 | |
|---|---|
DigiKey Part Number | RMCF0402FT3K30TR-ND - Tape & Reel (TR) RMCF0402FT3K30CT-ND - Cut Tape (CT) RMCF0402FT3K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT3K30 |
Description | RES 3.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT3K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.00700 | $0.07 |
| 25 | $0.00680 | $0.17 |
| 50 | $0.00620 | $0.31 |
| 100 | $0.00430 | $0.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00293 | $29.30 |
| 20,000 | $0.00286 | $57.20 |
| 30,000 | $0.00273 | $81.90 |
| 50,000 | $0.00261 | $130.50 |
| 70,000 | $0.00235 | $164.50 |
| 100,000 | $0.00234 | $234.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

