
RMCF0201FT510R | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT510RTR-ND - Tape & Reel (TR) 738-RMCF0201FT510RCT-ND - Cut Tape (CT) 738-RMCF0201FT510RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT510R |
Description | RES 510 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT510R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.02560 | $0.64 |
| 50 | $0.02060 | $1.03 |
| 100 | $0.01670 | $1.67 |
| 250 | $0.01300 | $3.25 |
| 500 | $0.01084 | $5.42 |
| 1,000 | $0.00917 | $9.17 |
| 5,000 | $0.00653 | $32.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00578 | $57.80 |
| 20,000 | $0.00518 | $103.60 |
| 30,000 | $0.00488 | $146.40 |
| 50,000 | $0.00457 | $228.50 |
| 70,000 | $0.00439 | $307.30 |
| 100,000 | $0.00422 | $422.00 |
| 120,000 | $0.00414 | $496.80 |
| 240,000 | $0.00388 | $931.20 |
| 250,000 | $0.00386 | $965.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

