CSRN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FKR500

DigiKey Part Number
CSRN2512FKR500TR-ND - Tape & Reel (TR)
CSRN2512FKR500CT-ND - Cut Tape (CT)
CSRN2512FKR500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FKR500
Description
RES 0.5 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FKR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93,561
Factory Stock: 38,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.31300$3.13
25$0.25040$6.26
50$0.23180$11.59
100$0.21830$21.83
250$0.18876$47.19
500$0.17028$85.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.13019$130.19
2,000$0.12654$253.08
3,000$0.12288$368.64
5,000$0.12109$605.45
7,000$0.11738$821.66
10,000$0.11521$1,152.10
12,000$0.10776$1,293.12
25,000$0.10736$2,684.00
Manufacturers Standard Package
Unit Price without VAT:$0.52000
Unit Price with VAT:$0.56680