
CSR1206FK30L0 | |
|---|---|
DigiKey Part Number | CSR1206FK30L0TR-ND - Tape & Reel (TR) CSR1206FK30L0CT-ND - Cut Tape (CT) CSR1206FK30L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FK30L0 |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FK30L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38000 | $3.80 |
| 25 | $0.30440 | $7.61 |
| 50 | $0.28220 | $14.11 |
| 100 | $0.26780 | $26.78 |
| 250 | $0.22632 | $56.58 |
| 500 | $0.20862 | $104.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16384 | $163.84 |
| 2,000 | $0.15799 | $315.98 |
| 3,000 | $0.15214 | $456.42 |
| 5,000 | $0.15081 | $754.05 |
| 7,000 | $0.14598 | $1,021.86 |
| 10,000 | $0.14336 | $1,433.60 |
| 12,000 | $0.13437 | $1,612.44 |
| 25,000 | $0.13389 | $3,347.25 |
| Unit Price without VAT: | $0.63000 |
|---|---|
| Unit Price with VAT: | $0.68670 |


