
CF12JT150R | |
|---|---|
DigiKey Part Number | CF12JT150RTR-ND - Tape & Reel (TR) CF12JT150RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT150R |
Description | RES 150 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03900 | $0.39 |
| 25 | $0.03360 | $0.84 |
| 50 | $0.03140 | $1.57 |
| 100 | $0.02700 | $2.70 |
| 250 | $0.02392 | $5.98 |
| 500 | $0.02132 | $10.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01463 | $73.15 |
| 10,000 | $0.01438 | $143.80 |
| 15,000 | $0.01393 | $208.95 |
| 25,000 | $0.01314 | $328.50 |
| 35,000 | $0.01131 | $395.85 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

