
CBA-UFLSMA20IP | |
|---|---|
DigiKey Part Number | 357-CBA-UFLSMA20IP-ND |
Manufacturer | |
Manufacturer Product Number | CBA-UFLSMA20IP |
Description | COAX CBL U.FL TO SMA 7.8" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Silver | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.98000 | $15.98 |
| 10 | $13.57700 | $135.77 |
| 25 | $12.72680 | $318.17 |
| 50 | $12.11880 | $605.94 |
| 100 | $11.54060 | $1,154.06 |
| 250 | $10.81844 | $2,704.61 |
| 500 | $10.30254 | $5,151.27 |
| 1,000 | $9.81144 | $9,811.44 |
| Unit Price without VAT: | $15.98000 |
|---|---|
| Unit Price with VAT: | $17.41820 |








