RF IC Bias Tee General Purpose 10MHz ~ 10GHz GU1414
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCBT-14R+

DigiKey Part Number
3157-TCBT-14R+TR-ND - Tape & Reel (TR)
3157-TCBT-14R+CT-ND - Cut Tape (CT)
3157-TCBT-14R+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCBT-14R+
Description
BIAS TEE SMT, 10 MHZ - 10 GHZ, 5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Bias Tee General Purpose 10MHz ~ 10GHz GU1414
Datasheet
 Datasheet
EDA/CAD Models
TCBT-14R+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Bias Tee
Frequency
10MHz ~ 10GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
GU1414
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,486
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.31000$29.31
10$18.40400$184.04
50$16.23080$811.54
100$15.13030$1,513.03
200$13.40260$2,680.52
500$11.85622$5,928.11
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.84994$9,849.94
Manufacturers Standard Package
Unit Price without VAT:$29.31000
Unit Price with VAT:$31.94790