
LRMS-2J+ | |
|---|---|
DigiKey Part Number | 3157-LRMS-2J+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRMS-2J+ |
Description | SMT DBM, RF/LO FREQ 5 - 1000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, UHF, VHF 5MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, UHF, VHF | |
Frequency | 5MHz ~ 1GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.12600 | $1,512.60 |
| 300 | $14.48753 | $4,346.26 |
| Unit Price without VAT: | $15.12600 |
|---|---|
| Unit Price with VAT: | $16.48734 |

