


MCP73831T-3ACI/OT | |
|---|---|
DigiKey Part Number | MCP73831T-3ACI/OTTR-ND - Tape & Reel (TR) MCP73831T-3ACI/OTCT-ND - Cut Tape (CT) MCP73831T-3ACI/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73831T-3ACI/OT |
Description | IC BATT CNTL LI-ION 1CEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP73831T-3ACI/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Voltage | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 25 | $0.87760 | $21.94 |
| 100 | $0.85330 | $85.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85334 | $2,560.02 |
| Unit Price without VAT: | $1.06000 |
|---|---|
| Unit Price with VAT: | $1.15540 |












