


H3185-01 | |
|---|---|
DigiKey Part Number | 952-1470-ND |
Manufacturer | |
Manufacturer Product Number | H3185-01 |
Description | CONN PIN RCPT .035-.041 SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3185-01 Models |
Category | Flange Diameter 0.125" (3.18mm) |
Manufacturer Harwin Inc. | Socket Depth 0.140" (3.56mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.236" (6.00mm) | Insertion Force 3.00N ~ 9.00N |
Accepts Pin Diameter 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | Base Product Number |
Mounting Hole Diameter 0.086" ~ 0.090" (2.18mm ~ 2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.63100 | $6.31 |
| 25 | $0.59160 | $14.79 |
| 50 | $0.56320 | $28.16 |
| 100 | $0.53620 | $53.62 |
| 250 | $0.50256 | $125.64 |
| 500 | $0.47856 | $239.28 |
| 1,000 | $0.45567 | $455.67 |
| 3,000 | $0.42168 | $1,265.04 |
| Unit Price without VAT: | $0.74000 |
|---|---|
| Unit Price with VAT: | $0.80660 |










