Cable Clip, C-Type Natural Adhesive 0.312" ~ 0.406" (7.92mm ~ 10.31mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Natural Adhesive 0.312" ~ 0.406" (7.92mm ~ 10.31mm)
Supporting your Project: Printed Circuit Board Solutions

AKKL-3140A-RT

DigiKey Part Number
RP309-ND
Manufacturer
Manufacturer Product Number
AKKL-3140A-RT
Description
CBL CLIP C-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Adhesive 0.312" ~ 0.406" (7.92mm ~ 10.31mm)
Datasheet
 Datasheet
EDA/CAD Models
AKKL-3140A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.312" ~ 0.406" (7.92mm ~ 10.31mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.000" (25.40mm)
Width
0.750" (19.05mm)
Height
0.866" (22.00mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
Acrylic Based (RMS-15)
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,055
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.95200$9.52
25$0.89120$22.28
50$0.84840$42.42
100$0.80790$80.79
300$0.74760$224.28
500$0.72112$360.56
1,000$0.68667$686.67
2,500$0.64367$1,609.17
Manufacturers Standard Package
Unit Price without VAT:$1.11000
Unit Price with VAT:$1.20990