
CL1919 | |
|---|---|
DigiKey Part Number | 4654-CL1919-ND |
Manufacturer | |
Manufacturer Product Number | CL1919 |
Description | PLUG CP22R C14(RE-WIREABLE) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating - Appliance Inlet 10A |
Manufacturer CLIFF Electronic Components Ltd | Voltage Rating - Appliance Inlet 250VAC |
Series | Number of Positions 3 |
Packaging Bag | Filter Type Unfiltered - Commercial |
Part Status Active | Accomodates a Fuse No |
Connector Style IEC 320-C14 | Mounting Type Free Hanging (In-Line) |
Connector Type Receptacle, Male Blades | Termination Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.12000 | $11.12 |
| 10 | $9.45000 | $94.50 |
| 25 | $8.85840 | $221.46 |
| 50 | $8.43540 | $421.77 |
| 100 | $8.03250 | $803.25 |
| 300 | $7.43360 | $2,230.08 |
| 500 | $7.17064 | $3,585.32 |
| 1,000 | $6.82870 | $6,828.70 |
| Unit Price without VAT: | $11.12000 |
|---|---|
| Unit Price with VAT: | $12.12080 |




