1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-1-102E

DigiKey Part Number
3214W-102ETR-ND - Tape & Reel (TR)
3214W-102ECT-ND - Cut Tape (CT)
3214W-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214W-1-102E
Description
TRIMMER 1K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-1-102E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
5.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,184
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.88600$28.86
25$2.68120$67.03
50$2.53520$126.76
100$2.39660$239.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.22412$556.03
500$2.10148$1,050.74
750$2.03273$1,524.55
1,250$1.94915$2,436.44
1,750$1.89593$3,317.88
2,500$1.84104$4,602.60
Manufacturers Standard Package
Unit Price without VAT:$3.46000
Unit Price with VAT:$3.77140