
BT302 | |
|---|---|
DigiKey Part Number | 4770-BT302TR-ND - Tape & Reel (TR) 4770-BT302CT-ND - Cut Tape (CT) 4770-BT302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT302 |
Description | IC AMP 5G 500MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 500MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 175mA ~ 255mA |
Part Status Active | Test Frequency 2.4GHz |
Frequency 500MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 29.5dBm | Package / Case TO-243AA |
Gain 16dB | Supplier Device Package SOT-89-3 |
Noise Figure 4.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.16000 | $10.16 |
| 10 | $8.81100 | $88.11 |
| 25 | $8.34040 | $208.51 |
| 100 | $7.69410 | $769.41 |
| 250 | $7.30684 | $1,826.71 |
| 500 | $7.03350 | $3,516.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.64315 | $6,643.15 |
| 2,000 | $6.40542 | $12,810.84 |
| Unit Price without VAT: | $10.16000 |
|---|---|
| Unit Price with VAT: | $11.07440 |




